Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST0457-20-001-A
Order Code4692778
Your Part Number
Technical Datasheet
125 In Stock
Need more?
125 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY106.060 (CNY119.8478) |
| 5+ | CNY92.120 (CNY104.0956) |
| 10+ | CNY78.180 (CNY88.3434) |
| 50+ | CNY77.140 (CNY87.1682) |
| 100+ | CNY76.090 (CNY85.9817) |
| 250+ | CNY62.280 (CNY70.3764) |
Price for:Each
Minimum: 1
Multiple: 1
CNY106.06 (CNY119.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST0457-20-001-A
Order Code4692778
Technical Datasheet
Antenna Type4G LTE / 5G / IoT / ISM / NB-IoT / WWAN
Frequency Min3.3GHz
Frequency Max3.8GHz
Antenna MountingSMA Connector
Gain4.8dB
VSWR-
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
4G LTE / 5G / IoT / ISM / NB-IoT / WWAN
Frequency Max
3.8GHz
Gain
4.8dB
Input Power
10W
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
3.3GHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008609