Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST0543-00-N02-U
Order Code4692782
Your Part Number
Technical Datasheet
800 In Stock
Need more?
800 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.800 (CNY59.664) |
| 10+ | CNY40.690 (CNY45.9797) |
| 25+ | CNY34.850 (CNY39.3805) |
| 50+ | CNY31.550 (CNY35.6515) |
| 100+ | CNY28.250 (CNY31.9225) |
| 500+ | CNY28.240 (CNY31.9112) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.80 (CNY59.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST0543-00-N02-U
Order Code4692782
Technical Datasheet
Antenna TypeGNSS / GPS / Glonass
Frequency Min1.57542GHz
Frequency Max1.602GHz
Antenna MountingSMD
Gain-2dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna Polarisation-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
GNSS / GPS / Glonass
Frequency Max
1.602GHz
Gain
-2dBi
Input Power
2W
Antenna Polarisation
-
SVHC
No SVHC (21-Jan-2025)
Frequency Min
1.57542GHz
Antenna Mounting
SMD
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001313