Print Page
ST0543-00-N06-U
RF Antenna, GNSS / GPS / Glonass, 1.57542 to 1.602GHz, 2dBi, 2W
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST0543-00-N06-U
Order Code4692784
Technical Datasheet
379 In Stock
Need more?
379 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.340 (CNY28.6342) |
| 10+ | CNY19.020 (CNY21.4926) |
| 25+ | CNY17.400 (CNY19.662) |
| 50+ | CNY16.120 (CNY18.2156) |
| 100+ | CNY14.840 (CNY16.7692) |
| 500+ | CNY14.350 (CNY16.2155) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.34 (CNY28.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST0543-00-N06-U
Order Code4692784
Technical Datasheet
Antenna TypeGNSS / GPS / Glonass
Frequency Min1.57542GHz
Frequency Max1.602GHz
Antenna MountingSMD
Gain2dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna Polarisation-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
GNSS / GPS / Glonass
Frequency Max
1.602GHz
Gain
2dBi
Input Power
2W
Antenna Polarisation
-
SVHC
No SVHC (21-Jan-2025)
Frequency Min
1.57542GHz
Antenna Mounting
SMD
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001338