Print Page
ST0625-20-401-U
PCB Antenna, 862 to 874MHz, IoT / ISM / LoRa / LPWAN / RFID, 3.4dBi, 1W, Linear
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST0625-20-401-U
Order Code4656549
Technical Datasheet
99 In Stock
100 more incoming. You can reserve stock now
99 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.250 (CNY26.2725) |
| 10+ | CNY18.770 (CNY21.2101) |
| 25+ | CNY16.530 (CNY18.6789) |
| 50+ | CNY15.570 (CNY17.5941) |
| 100+ | CNY14.590 (CNY16.4867) |
| 500+ | CNY13.930 (CNY15.7409) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.25 (CNY26.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST0625-20-401-U
Order Code4656549
Technical Datasheet
Antenna TypeIoT / ISM / LoRa / LPWAN / RFID
Frequency Min862MHz
Frequency Max874MHz
Antenna MountingAdhesive / I-Pex MHF1 Connector
Gain3.4dBi
VSWR-
Input Power1W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
IoT / ISM / LoRa / LPWAN / RFID
Frequency Max
874MHz
Gain
3.4dBi
Input Power
1W
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
862MHz
Antenna Mounting
Adhesive / I-Pex MHF1 Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001