Print Page
ST1226-20-001-A
RF Antenna, IoT/ISM/WiFi/Wi-Fi 2/Wi-Fi 3/Wi-Fi 4/WWAN/Zigbee, 2.4 to 2.5GHz, 1.5dBi, 1W
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST1226-20-001-A
Order Code4692795
Technical Datasheet
74 In Stock
Need more?
74 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.700 (CNY39.211) |
| 10+ | CNY26.330 (CNY29.7529) |
| 25+ | CNY24.270 (CNY27.4251) |
| 50+ | CNY22.180 (CNY25.0634) |
| 100+ | CNY20.090 (CNY22.7017) |
| 500+ | CNY19.170 (CNY21.6621) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.70 (CNY39.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST1226-20-001-A
Order Code4692795
Technical Datasheet
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingSMA Connector
Gain1.5dBi
VSWR-
Input Power1W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
IoT / ISM / WiFi / Wi-Fi 2 / Wi-Fi 3 / Wi-Fi 4 / WWAN / ZigBee
Frequency Max
2.5GHz
Gain
1.5dBi
Input Power
1W
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
2.4GHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006713