Print Page
ST1228-30-001-B
Stick Antenna, 5.925 to 7.125GHz, IoT/ISM/UNII/WiFi 6/Wi-Fi 6E/WLAN/Zigbee/Bluetooth, 4.4dBi, 1W
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST1228-30-001-B
Order Code4656555
Technical Datasheet
250 In Stock
Need more?
250 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.330 (CNY86.2529) |
| 5+ | CNY61.450 (CNY69.4385) |
| 10+ | CNY54.360 (CNY61.4268) |
| 50+ | CNY51.100 (CNY57.743) |
| 100+ | CNY47.760 (CNY53.9688) |
| 250+ | CNY45.530 (CNY51.4489) |
Price for:Each
Minimum: 1
Multiple: 1
CNY76.33 (CNY86.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST1228-30-001-B
Order Code4656555
Technical Datasheet
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingSMA Connector
Gain4.4dBi
VSWR-
Input Power1W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
IoT / ISM / UNII / WiFi 6 / Wi-Fi 6E / WLAN / Zigbee / Bluetooth
Frequency Max
7.125GHz
Gain
4.4dBi
Input Power
1W
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
5.925GHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001