Print Page
ST1326-30-001-A
RF Antenna, 4G LTE / 5G NR / IoT / ISM / NB-IoT / WWAN, 3.3 to 5.85GHz, 3.2dB, 2W
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST1326-30-001-A
Order Code4692800
Technical Datasheet
250 In Stock
Need more?
250 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.730 (CNY68.6249) |
| 5+ | CNY52.180 (CNY58.9634) |
| 10+ | CNY43.630 (CNY49.3019) |
| 50+ | CNY41.790 (CNY47.2227) |
| 100+ | CNY39.950 (CNY45.1435) |
| 250+ | CNY38.100 (CNY43.053) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.73 (CNY68.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST1326-30-001-A
Order Code4692800
Technical Datasheet
Antenna Type4G LTE / 5G NR / IoT / ISM / NB-IoT / WWAN
Frequency Min3.3GHz
Frequency Max5.85GHz
Antenna MountingSMA Connector
Gain3.2dB
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationOmni
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
4G LTE / 5G NR / IoT / ISM / NB-IoT / WWAN
Frequency Max
5.85GHz
Gain
3.2dB
Input Power
2W
Antenna Polarisation
Omni
SVHC
No SVHC (21-Jan-2025)
Frequency Min
3.3GHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018294