Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDM04-18-20SR
Order Code3014436
Product RangeDuraMate AHDM Series
Your Part Number
Technical Datasheet
43 In Stock
Need more?
43 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY123.330 (CNY139.3629) |
| 10+ | CNY104.810 (CNY118.4353) |
| 25+ | CNY98.240 (CNY111.0112) |
| 100+ | CNY89.090 (CNY100.6717) |
| 250+ | CNY83.520 (CNY94.3776) |
| 500+ | CNY80.350 (CNY90.7955) |
Price for:Each
Minimum: 1
Multiple: 1
CNY123.33 (CNY139.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDM04-18-20SR
Order Code3014436
Product RangeDuraMate AHDM Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeDuraMate AHDM Series
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialZinc Body
Connector Body PlatingNickel
Contact Plating-
IP RatingIP68, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Zinc Body
Contact Plating
-
Product Range
DuraMate AHDM Series
Coupling Style
Bayonet
Connector Body Plating
Nickel
IP Rating
IP68, IP69K
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.100699