Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDM06-24-19SN-059.
Order Code3665956
Product RangeDuraMate AHDM Series
Available to Order
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY257.740 (CNY291.2462) |
10+ | CNY237.610 (CNY268.4993) |
25+ | CNY237.540 (CNY268.4202) |
100+ | CNY226.190 (CNY255.5947) |
250+ | CNY220.490 (CNY249.1537) |
Price for:Each
Minimum: 1
Multiple: 1
CNY257.74 (CNY291.25 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDM06-24-19SN-059.
Order Code3665956
Product RangeDuraMate AHDM Series
Product RangeDuraMate AHDM Series
Circular Contact TypeCrimp Socket - Contacts Not Supplied
Connector Body MaterialZinc Alloy Body
Contact Material-
Contact Plating-
Technical Specifications
Product Range
DuraMate AHDM Series
Connector Body Material
Zinc Alloy Body
Contact Plating
-
Circular Contact Type
Crimp Socket - Contacts Not Supplied
Contact Material
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1701