Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP04-18-08SR-SRA.
Order Code3665748
Product RangeDuraMate AHDP Series
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 400+ | CNY43.570 (CNY49.2341) |
Price for:Each
Minimum: 400
Multiple: 400
CNY17,428.00 (CNY19,693.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP04-18-08SR-SRA.
Order Code3665748
Product RangeDuraMate AHDP Series
Product RangeDuraMate AHDP Series
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Technical Specifications
Product Range
DuraMate AHDP Series
Connector Body Material
Thermoplastic Body
Contact Material
-
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Plating
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038102