Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP04-24-29PR-SRA.
Order Code3665785
Product RangeDuraMate AHDP Series
Your Part Number
273 In Stock
Need more?
273 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.750 (CNY78.8175) |
| 10+ | CNY64.340 (CNY72.7042) |
| 25+ | CNY59.630 (CNY67.3819) |
| 100+ | CNY55.360 (CNY62.5568) |
| 250+ | CNY52.770 (CNY59.6301) |
| 500+ | CNY51.250 (CNY57.9125) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.75 (CNY78.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP04-24-29PR-SRA.
Order Code3665785
Product RangeDuraMate AHDP Series
Product RangeDuraMate AHDP Series
No. of Contacts29Contacts
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
Technical Specifications
Product Range
DuraMate AHDP Series
Connector Body Material
Thermoplastic Body
Contact Material
-
No. of Contacts
29Contacts
Connector Body Plating
-
Contact Plating
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067777