Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP04-24-91PR16-WTA.
Order Code4047405
Product RangeDuraMate ISOBUS Series
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY95.160 (CNY107.5308) |
10+ | CNY82.870 (CNY93.6431) |
25+ | CNY77.380 (CNY87.4394) |
50+ | CNY73.500 (CNY83.055) |
100+ | CNY69.980 (CNY79.0774) |
250+ | CNY65.450 (CNY73.9585) |
500+ | CNY62.370 (CNY70.4781) |
1000+ | CNY61.320 (CNY69.2916) |
Price for:Each
Minimum: 1
Multiple: 1
CNY95.16 (CNY107.53 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDP04-24-91PR16-WTA.
Order Code4047405
Product RangeDuraMate ISOBUS Series
Product RangeDuraMate ISOBUS Series
Circular Connector Shell StylePanel Mount Receptacle
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Technical Specifications
Product Range
DuraMate ISOBUS Series
Connector Body Material
Thermoplastic Body
Contact Material
-
Circular Connector Shell Style
Panel Mount Receptacle
Connector Body Plating
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019432