Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoARC12-24PDR
Order Code3805186
Product RangeARC Series
80 In Stock
Need more?
80 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY163.100 (CNY184.303) |
| 10+ | CNY138.650 (CNY156.6745) |
| 20+ | CNY129.940 (CNY146.8322) |
| 50+ | CNY123.720 (CNY139.8036) |
| 100+ | CNY117.860 (CNY133.1818) |
| 200+ | CNY110.690 (CNY125.0797) |
| 500+ | CNY107.450 (CNY121.4185) |
Price for:Each
Minimum: 1
Multiple: 1
CNY163.10 (CNY184.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoARC12-24PDR
Order Code3805186
Product RangeARC Series
Product RangeARC Series
No. of Positions24Ways
Connector Body MaterialThermoplastic Body
Current Rating13A
Technical Specifications
Product Range
ARC Series
Connector Body Material
Thermoplastic Body
No. of Positions
24Ways
Current Rating
13A
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536