Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-12PA-P026
Order Code2921593
Your Part Number
Technical Datasheet
217 In Stock
Need more?
217 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.830 (CNY70.9979) |
| 5+ | CNY58.150 (CNY65.7095) |
| 10+ | CNY53.410 (CNY60.3533) |
| 25+ | CNY50.030 (CNY56.5339) |
| 50+ | CNY47.620 (CNY53.8106) |
| 100+ | CNY45.350 (CNY51.2455) |
| 250+ | CNY45.010 (CNY50.8613) |
Price for:Each
Minimum: 1
Multiple: 1
CNY62.83 (CNY71.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-12PA-P026
Order Code2921593
Technical Datasheet
Automotive Connector Shell StyleStraight Receptacle
Automotive Contact TypeBusbar Pin
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
IP RatingIP67
Voltage Rating250V
Current Rating39A
Technical Specifications
Automotive Connector Shell Style
Straight Receptacle
Connector Body Material
Thermoplastic Body
IP Rating
IP67
Current Rating
39A
Automotive Contact Type
Busbar Pin
Contact Material
Copper Alloy
Voltage Rating
250V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035272