Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT06-2S-LED12VR1-OMC.
Order Code3781359
Product RangeAT Series
Technical Datasheet
251 In Stock
Need more?
251 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY105.930 (CNY119.7009) |
| 10+ | CNY90.050 (CNY101.7565) |
| 25+ | CNY84.410 (CNY95.3833) |
| 50+ | CNY80.380 (CNY90.8294) |
| 100+ | CNY76.580 (CNY86.5354) |
| 250+ | CNY69.260 (CNY78.2638) |
| 500+ | CNY67.030 (CNY75.7439) |
Price for:Each
Minimum: 1
Multiple: 1
CNY105.93 (CNY119.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT06-2S-LED12VR1-OMC.
Order Code3781359
Product RangeAT Series
Technical Datasheet
Product RangeAT Series
For Use WithAmphenol AT Series Size 16 Automotive Socket Contacts
Connector Body MaterialPC (Polycarbonate) Body
IP RatingIP67, IP69K
Voltage Rating-
Technical Specifications
Product Range
AT Series
For Use With
Amphenol AT Series Size 16 Automotive Socket Contacts
IP Rating
IP67, IP69K
Gender
Plug
Connector Body Material
PC (Polycarbonate) Body
Voltage Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005988