Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT62-203-08141-16
Order Code4077822
Product RangeDuraMate ISOBUS Series
Technical Datasheet
46 In Stock
Need more?
46 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY38.510 (CNY43.5163) |
10+ | CNY33.600 (CNY37.968) |
25+ | CNY31.700 (CNY35.821) |
50+ | CNY30.240 (CNY34.1712) |
100+ | CNY28.850 (CNY32.6005) |
250+ | CNY26.430 (CNY29.8659) |
500+ | CNY26.280 (CNY29.6964) |
1000+ | CNY24.670 (CNY27.8771) |
2500+ | CNY23.970 (CNY27.0861) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.51 (CNY43.52 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT62-203-08141-16
Order Code4077822
Product RangeDuraMate ISOBUS Series
Technical Datasheet
Product RangeDuraMate ISOBUS Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max6AWG
Wire Size AWG Min-
Contact PlatingNickel Plated Contacts
Contact MaterialCopper Alloy
Technical Specifications
Product Range
DuraMate ISOBUS Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Nickel Plated Contacts
SVHC
No SVHC (15-Jan-2018)
Contact Gender
Socket
Wire Size AWG Max
6AWG
For Use With
Amphenol DuraMate AHDP ISOBUS 91 Series Circular Connectors
Contact Material
Copper Alloy
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005131