Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATBS-235-0405
Order Code4565537
Product RangeAT Series
Technical Datasheet
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.650 (CNY9.7745) |
| 10+ | CNY7.990 (CNY9.0287) |
| 25+ | CNY7.550 (CNY8.5315) |
| 100+ | CNY7.320 (CNY8.2716) |
| 250+ | CNY6.930 (CNY7.8309) |
| 500+ | CNY6.830 (CNY7.7179) |
| 1000+ | CNY6.800 (CNY7.684) |
| 2500+ | CNY6.790 (CNY7.6727) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.65 (CNY9.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATBS-235-0405
Order Code4565537
Product RangeAT Series
Technical Datasheet
Accessory TypeBackshell
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialThermoplastic Body
Product RangeAT Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
-
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (15-Jan-2018)
For Use With
Amphenol AT06-4S 4 Pos Plug Rectangular Connector
Cable Exit Angle
180°
Product Range
AT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948