Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATBS-239-0605
Order Code4565541
Product RangeAT Series
Your Part Number
Technical Datasheet
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.910 (CNY15.7183) |
| 10+ | CNY13.430 (CNY15.1759) |
| 25+ | CNY13.290 (CNY15.0177) |
| 50+ | CNY13.150 (CNY14.8595) |
| 100+ | CNY12.950 (CNY14.6335) |
| 250+ | CNY11.910 (CNY13.4583) |
| 500+ | CNY10.880 (CNY12.2944) |
| 1000+ | CNY10.260 (CNY11.5938) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.91 (CNY15.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATBS-239-0605
Order Code4565541
Product RangeAT Series
Technical Datasheet
Accessory TypeBackshell
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialThermoplastic Body
Product RangeAT Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
-
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (15-Jan-2018)
For Use With
Amphenol AT06-6S 6 Pos Plug Rectangular Connector
Cable Exit Angle
180°
Product Range
AT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007575