Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATHD04-1-4P
Order Code3050562
Product RangeAT SR02 Series™
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATHD04-1-4P
Order Code3050562
Product RangeAT SR02 Series™
Technical Datasheet
Product RangeAT SR02 Series™
No. of Positions1Ways
For Use WithAmphenol AT Series Size 4 Pin Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP67, IP69K
Voltage Rating1kV
Current Rating100A
Technical Specifications
Product Range
AT SR02 Series™
No. of Positions
1Ways
Connector Body Material
Thermoplastic Body
Voltage Rating
1kV
SVHC
No SVHC (17-Jan-2023)
Gender
Receptacle
For Use With
Amphenol AT Series Size 4 Pin Contacts
IP Rating
IP67, IP69K
Current Rating
100A
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015441