Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM06-2S-RB120BK
Order Code3605049
Product RangeATM
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.200 (CNY37.516) |
| 10+ | CNY28.180 (CNY31.8434) |
| 100+ | CNY23.960 (CNY27.0748) |
| 250+ | CNY22.450 (CNY25.3685) |
| 500+ | CNY22.120 (CNY24.9956) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.20 (CNY37.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM06-2S-RB120BK
Order Code3605049
Product RangeATM
Technical Datasheet
Product RangeATM
No. of Positions2Ways
For Use WithAmphenol DuraMate Series AT62-201-2031 Automotive Socket Contact
Connector Body MaterialThermoplastic Body
IP RatingIP67
Voltage Rating-
Current Rating7.5A
Technical Specifications
Product Range
ATM
No. of Positions
2Ways
Connector Body Material
Thermoplastic Body
Voltage Rating
-
Gender
Plug
For Use With
Amphenol DuraMate Series AT62-201-2031 Automotive Socket Contact
IP Rating
IP67
Current Rating
7.5A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004772