Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM06-6S-SR01BK
Order Code3929675
Product RangeATM Series
Your Part Number
Technical Datasheet
205 In Stock
Need more?
205 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.550 (CNY19.8315) |
| 10+ | CNY17.210 (CNY19.4473) |
| 25+ | CNY16.800 (CNY18.984) |
| 50+ | CNY15.970 (CNY18.0461) |
| 100+ | CNY13.770 (CNY15.5601) |
| 250+ | CNY12.530 (CNY14.1589) |
| 500+ | CNY11.700 (CNY13.221) |
| 1000+ | CNY10.810 (CNY12.2153) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.55 (CNY19.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM06-6S-SR01BK
Order Code3929675
Product RangeATM Series
Technical Datasheet
Product RangeATM Series
For Use WithAmphenol ATM Series Size 20 Automotive Socket Contacts
Connector Body MaterialThermoplastic Body
Current Rating7.5A
Technical Specifications
Product Range
ATM Series
For Use With
Amphenol ATM Series Size 20 Automotive Socket Contacts
Current Rating
7.5A
Gender
Plug
Connector Body Material
Thermoplastic Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072