Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM13-12PA-12PC-BM03
Order Code3219701
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 105+ | CNY127.280 (CNY143.8264) |
Price for:Each
Minimum: 105
Multiple: 105
CNY13,364.40 (CNY15,101.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM13-12PA-12PC-BM03
Order Code3219701
Technical Datasheet
Automotive Connector Shell StyleRight Angle Receptacle
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingTin
Current Rating7.5A
Technical Specifications
Automotive Connector Shell Style
Right Angle Receptacle
Contact Material
Copper Alloy
Current Rating
7.5A
Connector Body Material
Thermoplastic Body
Contact Plating
Tin
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067042