Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM13-12PA-12PD-BM03
Order Code4078451
Product RangeATM ArmorIPX Series™
Your Part Number
Technical Datasheet
79 In Stock
Need more?
79 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY154.360 (CNY174.4268) |
| 5+ | CNY145.820 (CNY164.7766) |
| 10+ | CNY137.150 (CNY154.9795) |
| 25+ | CNY131.230 (CNY148.2899) |
| 50+ | CNY124.280 (CNY140.4364) |
| 100+ | CNY119.950 (CNY135.5435) |
| 250+ | CNY116.260 (CNY131.3738) |
Price for:Each
Minimum: 1
Multiple: 1
CNY154.36 (CNY174.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM13-12PA-12PD-BM03
Order Code4078451
Product RangeATM ArmorIPX Series™
Technical Datasheet
Product RangeATM ArmorIPX Series™
Automotive Connector Shell StyleRight Angle Receptacle
No. of Contacts24Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingTin
IP RatingIP67
Voltage Rating250VDC
Current Rating7.5A
Technical Specifications
Product Range
ATM ArmorIPX Series™
No. of Contacts
24Contacts
Connector Body Material
Thermoplastic Body
Contact Plating
Tin
Voltage Rating
250VDC
Automotive Connector Shell Style
Right Angle Receptacle
Automotive Contact Type
PCB Pin
Contact Material
Copper Alloy
IP Rating
IP67
Current Rating
7.5A
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066921