Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC091 00U000 130 2
Order Code2347319
Your Part Number
Technical Datasheet
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.100 (CNY79.213) |
| 10+ | CNY59.610 (CNY67.3593) |
| 100+ | CNY50.660 (CNY57.2458) |
| 250+ | CNY47.940 (CNY54.1722) |
| 500+ | CNY45.220 (CNY51.0986) |
| 1000+ | CNY43.070 (CNY48.6691) |
Price for:Each
Minimum: 1
Multiple: 1
CNY70.10 (CNY79.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC091 00U000 130 2
Order Code2347319
Technical Datasheet
Accessory TypeProtective Cover
For Use WithC 091 A/D Male Receptacle Circular Connectors
Connector Body MaterialMetal Body
Product Range-
Product Overview
The C091 00U000 130 2 is a metal anodized Protective Cover suitable for C 091 A/D male receptacle circular connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Protective Cover
Connector Body Material
Metal Body
For Use With
C 091 A/D Male Receptacle Circular Connectors
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104326