Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC091 00V000 130 2
Order Code2347320
Your Part Number
Technical Datasheet
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.220 (CNY57.8786) |
| 10+ | CNY43.520 (CNY49.1776) |
| 100+ | CNY36.990 (CNY41.7987) |
| 250+ | CNY35.010 (CNY39.5613) |
| 500+ | CNY33.020 (CNY37.3126) |
| 1000+ | CNY31.440 (CNY35.5272) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.22 (CNY57.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC091 00V000 130 2
Order Code2347320
Technical Datasheet
Accessory TypeProtective Cover
For Use WithC 091 A/D Female Receptacle Circular Connectors
Connector Body Material-
Product Range-
Product Overview
The C091 00V000 130 2 is a Protective Cover made of nickel plated brass. It is suitable for C 091 A/D female receptacle circular connector.
Applications
Industrial
Technical Specifications
Accessory Type
Protective Cover
Connector Body Material
-
For Use With
C 091 A/D Female Receptacle Circular Connectors
Product Range
-
Technical Docs (3)
Alternatives for C091 00V000 130 2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013063