Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMA1LAP1700
Order Code2100206
Product RangeMotionGrade M23 A Series
Your Part Number
Technical Datasheet
166 In Stock
Need more?
166 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY89.350 (CNY100.9655) |
| 10+ | CNY75.950 (CNY85.8235) |
| 100+ | CNY67.790 (CNY76.6027) |
| 250+ | CNY61.480 (CNY69.4724) |
| 500+ | CNY58.550 (CNY66.1615) |
| 1000+ | CNY54.890 (CNY62.0257) |
Price for:Each
Minimum: 1
Multiple: 1
CNY89.35 (CNY100.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMA1LAP1700
Order Code2100206
Product RangeMotionGrade M23 A Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeMotionGrade M23 A Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts17Contacts
Circular Connector Contact Type-
Coupling Style-
Connector Body MaterialZinc Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP67
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
-
Connector Body Material
Zinc Body
Contact Material
-
IP Rating
IP67
Product Range
MotionGrade M23 A Series
No. of Contacts
17Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0303