Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMA5CAP1600-S2.
Order Code2726263
Technical Datasheet
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY118.300 (CNY133.679) |
Price for:Each
Minimum: 1
Multiple: 1
CNY118.30 (CNY133.68 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMA5CAP1600-S2.
Order Code2726263
Technical Datasheet
Sensor Connector SizeM23
Sensor Contact TypeCrimp Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Current Rating9A
Voltage Rating125V
Technical Specifications
Sensor Connector Size
M23
Sensor Connector Mounting
Straight Cable Mount
Current Rating
9A
Sensor Contact Type
Crimp Pin
IP / NEMA Rating
IP67
Voltage Rating
125V
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084823