Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMA7CAE1600-S2
Order Code2726271
Your Part Number
Technical Datasheet
31 In Stock
Need more?
31 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY195.320 (CNY220.7116) |
| 10+ | CNY170.910 (CNY193.1283) |
| 25+ | CNY141.610 (CNY160.0193) |
| 100+ | CNY126.960 (CNY143.4648) |
| 250+ | CNY124.430 (CNY140.6059) |
| 500+ | CNY121.890 (CNY137.7357) |
Price for:Each
Minimum: 1
Multiple: 1
CNY195.32 (CNY220.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMA7CAE1600-S2
Order Code2726271
Technical Datasheet
Sensor Connector GenderMale
No. of Positions16 Positions
Sensor Contact TypeCrimp Pin
Connector CodingA Coded
Connector Body MaterialZinc Body
Contact Material-
Voltage Rating125V
Technical Specifications
Sensor Connector Gender
Male
Sensor Contact Type
Crimp Pin
Connector Body Material
Zinc Body
Voltage Rating
125V
No. of Positions
16 Positions
Connector Coding
A Coded
Contact Material
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093442