Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMA7CAE1600-S3
Order Code2727877
Your Part Number
Technical Datasheet
48 In Stock
Need more?
48 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY175.700 (CNY198.541) |
| 10+ | CNY149.360 (CNY168.7768) |
| 25+ | CNY140.000 (CNY158.200) |
| 100+ | CNY126.960 (CNY143.4648) |
| 250+ | CNY120.150 (CNY135.7695) |
| 500+ | CNY113.340 (CNY128.0742) |
Price for:Each
Minimum: 1
Multiple: 1
CNY175.70 (CNY198.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMA7CAE1600-S3
Order Code2727877
Technical Datasheet
Sensor Connector SizeM23
Sensor Connector GenderMale
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector Body MaterialZinc Body
Voltage Rating125V
Technical Specifications
Sensor Connector Size
M23
Sensor Connector Mounting
Straight Cable Mount
Connector Body Material
Zinc Body
Sensor Connector Gender
Male
IP / NEMA Rating
IP67
Voltage Rating
125V
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093442