Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMA7CAP1700-S2.
Order Code2727883
Your Part Number
Technical Datasheet
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY177.650 (CNY200.7445) |
| 10+ | CNY150.970 (CNY170.5961) |
| 25+ | CNY141.520 (CNY159.9176) |
| 100+ | CNY128.330 (CNY145.0129) |
| 250+ | CNY121.450 (CNY137.2385) |
| 500+ | CNY114.570 (CNY129.4641) |
Price for:Each
Minimum: 1
Multiple: 1
CNY177.65 (CNY200.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMA7CAP1700-S2.
Order Code2727883
Technical Datasheet
No. of Positions17 Positions
Sensor Contact TypeCrimp Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Contact Plating-
Voltage Rating125V
Technical Specifications
No. of Positions
17 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
A Coded
Voltage Rating
125V
Sensor Contact Type
Crimp Pin
IP / NEMA Rating
IP67
Contact Plating
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072