Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB5CKN0900-S1
Order Code2749576
Your Part Number
Technical Datasheet
42 In Stock
Need more?
42 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY243.330 (CNY274.9629) |
| 5+ | CNY234.250 (CNY264.7025) |
| 10+ | CNY225.170 (CNY254.4421) |
| 25+ | CNY213.330 (CNY241.0629) |
| 50+ | CNY172.390 (CNY194.8007) |
| 100+ | CNY168.260 (CNY190.1338) |
| 250+ | CNY164.060 (CNY185.3878) |
Price for:Each
Minimum: 1
Multiple: 1
CNY243.33 (CNY274.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB5CKN0900-S1
Order Code2749576
Technical Datasheet
Sensor Connector SizeM23
Sensor Connector GenderFemale
Sensor Contact TypeCrimp Socket
Sensor Connector MountingStraight Cable Mount
Connector CodingB Coded
Contact Material-
Contact Plating-
Voltage Rating250V
Technical Specifications
Sensor Connector Size
M23
Sensor Contact Type
Crimp Socket
Connector Coding
B Coded
Contact Plating
-
Sensor Connector Gender
Female
Sensor Connector Mounting
Straight Cable Mount
Contact Material
-
Voltage Rating
250V
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106142