Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB7CKN0600-S2.
Order Code2727891
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY141.300 (CNY159.669) |
Price for:Each
Minimum: 100
Multiple: 100
CNY14,130.00 (CNY15,966.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB7CKN0600-S2.
Order Code2727891
Technical Datasheet
Sensor Connector SizeM23
No. of Positions6 Positions
Sensor Contact TypeCrimp Socket
IP / NEMA RatingIP67
Contact Material-
Contact Plating-
Current Rating28A
Voltage Rating630V
Technical Specifications
Sensor Connector Size
M23
Sensor Contact Type
Crimp Socket
Contact Material
-
Current Rating
28A
No. of Positions
6 Positions
IP / NEMA Rating
IP67
Contact Plating
-
Voltage Rating
630V
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117936