Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY156.510 (CNY176.8563) |
| 200+ | CNY146.850 (CNY165.9405) |
| 500+ | CNY142.630 (CNY161.1719) |
Price for:Each
Minimum: 100
Multiple: 100
CNY15,651.00 (CNY17,685.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB7CKN0900-S2.
Order Code2726288
Sensor Connector SizeM23
Sensor Connector GenderFemale
No. of Positions4 Signal + 5 Power Positions
Sensor Contact TypeCrimp Socket
Sensor Connector MountingStraight Cable Mount
Connector CodingB Coded
Contact Material-
Current Rating10A
Voltage Rating250V
Technical Specifications
Sensor Connector Size
M23
No. of Positions
4 Signal + 5 Power Positions
Sensor Connector Mounting
Straight Cable Mount
Contact Material
-
Voltage Rating
250V
Sensor Connector Gender
Female
Sensor Contact Type
Crimp Socket
Connector Coding
B Coded
Current Rating
10A
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093442