Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoRJX8FA3VB.
Order Code2983176
Product RangeXLRnet Series
Your Part Number
Technical Datasheet
98 In Stock
Need more?
98 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.970 (CNY53.0761) |
| 10+ | CNY41.100 (CNY46.443) |
| 100+ | CNY34.050 (CNY38.4765) |
| 250+ | CNY30.530 (CNY34.4989) |
| 500+ | CNY29.920 (CNY33.8096) |
| 1000+ | CNY29.310 (CNY33.1203) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.97 (CNY53.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoRJX8FA3VB.
Order Code2983176
Product RangeXLRnet Series
Technical Datasheet
Modular Connector TypeRJ45 Jack
No. of Positions / Loaded Contacts (per Port)8P8C
Connector MountingPCB Mount
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeXLRnet Series
Technical Specifications
Modular Connector Type
RJ45 Jack
Connector Mounting
PCB Mount
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
No. of Positions / Loaded Contacts (per Port)
8P8C
Shielding
Unshielded
LEDs
Without LED
Product Range
XLRnet Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008618