Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT072028PNHEC03R
Order Code3923906
Your Part Number
Technical Datasheet
48 In Stock
Need more?
48 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY321.230 (CNY362.9899) |
| 5+ | CNY303.680 (CNY343.1584) |
| 10+ | CNY286.140 (CNY323.3382) |
| 25+ | CNY276.090 (CNY311.9817) |
| 50+ | CNY268.860 (CNY303.8118) |
| 100+ | CNY261.640 (CNY295.6532) |
| 250+ | CNY256.620 (CNY289.9806) |
Price for:Each
Minimum: 1
Multiple: 1
CNY321.23 (CNY362.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT072028PNHEC03R
Order Code3923906
Technical Datasheet
Connector TypeStandard Circular Connector
Circular Connector Shell StyleJam Nut Receptacle
Coupling StyleBayonet
Connector Body MaterialZinc Alloy Body
Contact Plating-
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Coupling Style
Bayonet
Contact Plating
-
Circular Connector Shell Style
Jam Nut Receptacle
Connector Body Material
Zinc Alloy Body
IP Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072