Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRTS1BS16N26PHEC03
Order Code3805007
Product RangeEcomate Aquarius Series
Technical Datasheet
49 In Stock
Need more?
49 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY123.420 (CNY139.4646) |
| 10+ | CNY104.920 (CNY118.5596) |
| 25+ | CNY98.340 (CNY111.1242) |
| 100+ | CNY89.180 (CNY100.7734) |
| 250+ | CNY83.600 (CNY94.468) |
| 500+ | CNY79.620 (CNY89.9706) |
Price for:Each
Minimum: 1
Multiple: 1
CNY123.42 (CNY139.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRTS1BS16N26PHEC03
Order Code3805007
Product RangeEcomate Aquarius Series
Technical Datasheet
Product RangeEcomate Aquarius Series
Circular Connector Shell StyleCable Mount Receptacle
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
Technical Specifications
Product Range
Ecomate Aquarius Series
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Plating
-
Contact Plating
-
Circular Connector Shell Style
Cable Mount Receptacle
Connector Body Material
Thermoplastic Body
Contact Material
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021773