Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoSP28W2G10
Order Code3807029
Product Rangeecomate Series
Technical Datasheet
11,800 In Stock
Need more?
11800 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.720 (CNY9.8536) |
| 10+ | CNY7.400 (CNY8.362) |
| 25+ | CNY6.910 (CNY7.8083) |
| 100+ | CNY5.710 (CNY6.4523) |
| 250+ | CNY5.540 (CNY6.2602) |
| 500+ | CNY5.330 (CNY6.0229) |
| 1000+ | CNY4.970 (CNY5.6161) |
| 2500+ | CNY4.060 (CNY4.5878) |
| 12000+ | CNY3.980 (CNY4.4974) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.72 (CNY9.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoSP28W2G10
Order Code3807029
Product Rangeecomate Series
Technical Datasheet
Product Rangeecomate Series
Contact GenderPin
Contact Termination TypeCrimp
Contact MaterialCopper Alloy
Technical Specifications
Product Range
ecomate Series
Contact Termination Type
Crimp
Contact Gender
Pin
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000531