Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoSS16M2G10
Order Code3807676
Product Rangeecomate Series
Technical Datasheet
7,437 In Stock
Need more?
7437 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.960 (CNY7.8648) |
| 10+ | CNY5.820 (CNY6.5766) |
| 25+ | CNY5.510 (CNY6.2263) |
| 50+ | CNY5.320 (CNY6.0116) |
| 100+ | CNY5.090 (CNY5.7517) |
| 250+ | CNY4.760 (CNY5.3788) |
| 500+ | CNY4.490 (CNY5.0737) |
| 1000+ | CNY4.240 (CNY4.7912) |
| 2500+ | CNY4.070 (CNY4.5991) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.96 (CNY7.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoSS16M2G10
Order Code3807676
Product Rangeecomate Series
Technical Datasheet
Product Rangeecomate Series
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
For Use WithAmphenol ecomate Series Circular Connectors
Contact MaterialCopper Alloy
Technical Specifications
Product Range
ecomate Series
Wire Size AWG Max
16AWG
Contact Material
Copper Alloy
Contact Termination Type
Crimp
For Use With
Amphenol ecomate Series Circular Connectors
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00061