Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoCAUSB3FTV2AN60
Order Code4468798
Product RangeCA USB3F TV Series
Your Part Number
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10,285.010 (CNY11,622.0613) |
| 5+ | CNY9,800.500 (CNY11,074.565) |
| 10+ | CNY9,323.540 (CNY10,535.6002) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10,285.01 (CNY11,622.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoCAUSB3FTV2AN60
Order Code4468798
Product RangeCA USB3F TV Series
Technical Datasheet
Connector to ConnectorUSB Type A Plug to USB Type A Receptacle
Cable Length - Metric6m
Cable Length - Imperial19.7ft
USB StandardUSB 3.2
Jacket Colour-
Electronic Marking-
Product RangeCA USB3F TV Series
SVHCLead (25-Jun-2025)
Technical Specifications
Connector to Connector
USB Type A Plug to USB Type A Receptacle
Cable Length - Imperial
19.7ft
Jacket Colour
-
Product Range
CA USB3F TV Series
Cable Length - Metric
6m
USB Standard
USB 3.2
Electronic Marking
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001