Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY2,166.780 (CNY2,448.4614) | 
| 5+ | CNY2,068.030 (CNY2,336.8739) | 
| 10+ | CNY1,969.900 (CNY2,225.987) | 
| 25+ | CNY1,849.640 (CNY2,090.0932) | 
| 50+ | CNY1,801.300 (CNY2,035.469) | 
| 100+ | CNY1,763.490 (CNY1,992.7437) | 
Price for:Each
Minimum: 1
Multiple: 1
CNY2,166.78 (CNY2,448.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1132-4219
Order Code4707598
Convert From Coax TypeSMPM
Convert From GenderJack
Convert To Coax TypeSMPM
Convert To GenderJack
Adapter Body StyleStraight Adaptor
Impedance50ohm
Connector TypeSMPM Coaxial
Connector TypeSMPM Coaxial
Product Range-
SVHCTo Be Advised
Technical Specifications
Convert From Coax Type
SMPM
Convert To Coax Type
SMPM
Adapter Body Style
Straight Adaptor
Connector Type
SMPM Coaxial
Product Range
-
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Connector Type
SMPM Coaxial
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608