Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7029-4052
Order Code4659587
Your Part Number
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,440.170 (CNY1,627.3921) |
| 5+ | CNY1,337.580 (CNY1,511.4654) |
| 10+ | CNY1,234.990 (CNY1,395.5387) |
| 25+ | CNY1,162.220 (CNY1,313.3086) |
| 50+ | CNY1,110.230 (CNY1,254.5599) |
| 100+ | CNY1,089.460 (CNY1,231.0898) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,440.17 (CNY1,627.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7029-4052
Order Code4659587
Technical Datasheet
Cable Length - Imperial19.68"
Connector to ConnectorSMA RP Plug to SMPM RP Jack
Cable Length - Metric500mm
Coaxial Cable Type0.085" Flexible
Connector Type ASMA RP Plug
Connector Type BSMPM RP Jack
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Cable Length - Imperial
19.68"
Cable Length - Metric
500mm
Connector Type A
SMA RP Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA RP Plug to SMPM RP Jack
Coaxial Cable Type
0.085" Flexible
Connector Type B
SMPM RP Jack
Jacket Colour
-
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0129