Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7038-0715-0240
Order Code4691605
Product RangeVITA 67.3 Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,101.500 (CNY3,504.695) |
| 5+ | CNY2,881.770 (CNY3,256.4001) |
| 10+ | CNY2,662.040 (CNY3,008.1052) |
| 25+ | CNY2,556.120 (CNY2,888.4156) |
| 50+ | CNY2,508.380 (CNY2,834.4694) |
| 100+ | CNY2,460.630 (CNY2,780.5119) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,101.50 (CNY3,504.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7038-0715-0240
Order Code4691605
Product RangeVITA 67.3 Series
Connector to Connector2.92mm RP Plug to SMPS Jack
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable Type0.087" Low Loss Coax
Connector Type A2.92mm RP Plug
Connector Type BSMPS Jack
Impedance50ohm
Jacket Colour-
Product RangeVITA 67.3 Series
SVHCLead
Technical Specifications
Connector to Connector
2.92mm RP Plug to SMPS Jack
Cable Length - Metric
610mm
Connector Type A
2.92mm RP Plug
Impedance
50ohm
Product Range
VITA 67.3 Series
Cable Length - Imperial
24"
Coaxial Cable Type
0.087" Low Loss Coax
Connector Type B
SMPS Jack
Jacket Colour
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017237