Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,133.110 (CNY3,540.4143) |
| 5+ | CNY2,911.160 (CNY3,289.6108) |
| 10+ | CNY2,689.210 (CNY3,038.8073) |
| 25+ | CNY2,636.850 (CNY2,979.6405) |
| 50+ | CNY2,584.480 (CNY2,920.4624) |
| 100+ | CNY2,536.210 (CNY2,865.9173) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,133.11 (CNY3,540.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7093-0182
Order Code3776261
Cable Length - Imperial12"
Connector to ConnectorBMA Jack to SMA Plug
Cable Length - Metric304.8mm
Coaxial Cable TypeT-Flex 402
Connector Type ABMA Jack
Connector Type BSMA Plug
Impedance50ohm
Jacket ColourBlue
Product Range-
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
304.8mm
Connector Type A
BMA Jack
Impedance
50ohm
Product Range
-
Connector to Connector
BMA Jack to SMA Plug
Coaxial Cable Type
T-Flex 402
Connector Type B
SMA Plug
Jacket Colour
Blue
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268