Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 10D006 010 10
Order Code1188962
Product RangeEcomate C016 Series
Technical Datasheet
439 In Stock
50 more incoming. You can reserve stock now
439 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY40.000 (CNY45.200) |
10+ | CNY39.200 (CNY44.296) |
50+ | CNY38.420 (CNY43.4146) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.00 (CNY45.20 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 10D006 010 10
Order Code1188962
Product RangeEcomate C016 Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeEcomate C016 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts6Contacts
Circular Contact TypeCrimp Socket
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact Material-
Contact PlatingSilver
SVHCNo SVHC (17-Jan-2023)
Product Overview
The C016 10D006 010 10 is a 6 + PE-position Female straight Cable Connector with internal strain relief and clamping ring, silver-plated contacts, blue backshell, 0.14 to 1.5mm² maximum wire gauge and round thread locking system. In design and conception the Ecomate program meets the high requirements for applications in industrial technology. The series is comprised of a large selection of housings and shapes and offers models with crimp termination.
- Quick and easy to assemble
- Ergonomically designed product range for safe handling
- Housing components made from premium moulding material
- ≥10⁸Ω Insulation resistance
- ≤5mΩ Contact resistance
- Protection class IP65/67 in mated condition in accordance with DIN EN 60526
Applications
Power Management, Test & Measurement
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Crimp Socket
Connector Body Material
Nylon (Polyamide) Body
Contact Material
-
SVHC
No SVHC (17-Jan-2023)
Product Range
Ecomate C016 Series
No. of Contacts
6Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038