Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 20C005 1002
Order Code1123475
Product RangeC16-3 Series
Technical Datasheet
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY180.940 (CNY204.4622) |
10+ | CNY177.320 (CNY200.3716) |
50+ | CNY173.770 (CNY196.3601) |
100+ | CNY170.290 (CNY192.4277) |
250+ | CNY166.890 (CNY188.5857) |
Price for:Each
Minimum: 1
Multiple: 1
CNY180.94 (CNY204.46 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 20C005 1002
Order Code1123475
Product RangeC16-3 Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeC16-3 Series
Circular Connector Shell StyleFlange Mount Receptacle
No. of Contacts6Contacts
Circular Contact TypeScrew Pin
Coupling Style-
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Connector Body Plating-
Contact Material-
Contact PlatingSilver
SVHCNo SVHC (17-Jan-2023)
Product Overview
The C016 20C005 1002 is a 5 + PE-pole female Circular Connector with pin-type silver-plated contacts. It has neoprene gasket, polyamide 6.6 housing and dielectric. It is designed to meet the high requirements of industrial applications under harsh environmental conditions.
- Vibration safe connection by solid bayonet coupling with lock in position
- ≥10⁸Ω Insulation resistance
- ≤5mΩ Contact resistance
- IP65 Protection
Applications
Industrial
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Flange Mount Receptacle
Circular Contact Type
Screw Pin
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Material
-
SVHC
No SVHC (17-Jan-2023)
Product Range
C16-3 Series
No. of Contacts
6Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05