250 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.360 (CNY81.7668) |
| 5+ | CNY70.250 (CNY79.3825) |
| 25+ | CNY69.360 (CNY78.3768) |
| 50+ | CNY68.760 (CNY77.6988) |
| 100+ | CNY67.440 (CNY76.2072) |
Product Information
Product Overview
The C016 20D003 100 10 from Amphenol is an ecomate circular female cable connector with 3 + PE contacts. The ecomate series provide easy operation, reduced dimensions, robust design, quick and easy assembly. This connector’s main area of application is in the field of plant construction and machine building. It is used for measuring and controlling applications as well as for power supply technology. This ergonomically designed connectors are approved by UL E63093, CSA 48932, VDE 1781/1780, SEV 00.0394 standards and designed for safe handling.
- Silver plated contacts and screw termination
- Cable diameter from 6mm to 12.5mm
- Rated voltage of 400V according to DIN EN 60664-1/IEC 60664-1 standard
- Contact resistance is less than or equal to 5mohm according to DIN EN 60512-2/IEC 60512-2 (test 2a)
- Current carrying capacity of 16A at 55°C according to DIN EN 60512-3/IEC 60512-2 (test 5b)
- Operating temperature range from -40°C to 100°C
- IP67/IP65 degree of protection in accordance with DIN EN 60529/IEC 60529 standard
- Blue colour polyamide (PA6/PA6.6) housing
- Maximum wire gauge of 2.5mm²
- Strain relief with clamping ring
Applications
Industrial
Technical Specifications
Circular Industrial
Cable Mount Receptacle
Screw Socket
Nylon (Polyamide) Body
-
Ecomate C016 Series
4Contacts
Threaded
-
Silver
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate