Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC091 31H003 1002
Order Code1123524
Product RangeC091D Series
Your Part Number
Technical Datasheet
75 In Stock
Need more?
75 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY151.480 (CNY171.1724) |
| 10+ | CNY128.740 (CNY145.4762) |
| 25+ | CNY120.680 (CNY136.3684) |
| 100+ | CNY109.430 (CNY123.6559) |
| 250+ | CNY103.570 (CNY117.0341) |
| 500+ | CNY97.700 (CNY110.401) |
Price for:Each
Minimum: 1
Multiple: 1
CNY151.48 (CNY171.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC091 31H003 1002
Order Code1123524
Product RangeC091D Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeC091D Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts3Contacts
Circular Connector Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialMetal Body
Connector Body Plating-
Contact Material-
Contact PlatingSilver
IP RatingIP65, IP67, IP69K
Product Overview
The C091 31H003 100 2 is a 3-position DIN Male Cable Connector, C091D series, solder termination and silver-plated contacts. Nickel-plated die-cast housing, thermoplastic dielectric, neoprene sealing and metal screw locking system. This straight connector is designed for Ø4 to 6mm cable.
- Full metal construction
- IP65/67 Protection rating
- Internal strain relief
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Solder Pin
Connector Body Material
Metal Body
Contact Material
-
IP Rating
IP65, IP67, IP69K
Product Range
C091D Series
No. of Contacts
3Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03433