Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10A016 102 1
Order Code2191961
Product RangeHeavy Mate E
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY134.960 (CNY152.5048) |
| 10+ | CNY114.730 (CNY129.6449) |
| 25+ | CNY106.130 (CNY119.9269) |
| 100+ | CNY97.520 (CNY110.1976) |
| 250+ | CNY91.420 (CNY103.3046) |
| 500+ | CNY87.060 (CNY98.3778) |
Price for:Each
Minimum: 1
Multiple: 1
CNY134.96 (CNY152.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10A016 102 1
Order Code2191961
Product RangeHeavy Mate E
Technical Datasheet
Product RangeHeavy Mate E
Heavy Duty Connector TypeInsert
No. of Contacts16+PE Contacts
Rectangular Shell SizeE16
Heavy Duty Contact TypeScrew Pin
Current Rating16A
Technical Specifications
Product Range
Heavy Mate E
No. of Contacts
16+PE Contacts
Gender
Plug
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
E16
Heavy Duty Contact Type
Screw Pin
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077111