Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10A040 000 2
Order Code2191965
Product RangeHeavy Mate D
Technical Datasheet
48 In Stock
30 more incoming. You can reserve stock now
48 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY138.710 (CNY156.7423) |
| 10+ | CNY117.890 (CNY133.2157) |
| 30+ | CNY109.090 (CNY123.2717) |
| 50+ | CNY105.240 (CNY118.9212) |
| 100+ | CNY100.210 (CNY113.2373) |
| 250+ | CNY93.950 (CNY106.1635) |
| 500+ | CNY89.470 (CNY101.1011) |
Price for:Each
Minimum: 1
Multiple: 1
CNY138.71 (CNY156.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10A040 000 2
Order Code2191965
Product RangeHeavy Mate D
Technical Datasheet
Product RangeHeavy Mate D
Heavy Duty Connector TypeInsert
No. of Contacts40+PE Contacts
Rectangular Shell SizeE16
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating10A
SVHCNo SVHC (17-Jan-2023)
Product Overview
The C146 10A040 000 2 is a 41-contact heavy-duty male Contact Insert for stamped crimp contacts. It may be engaged or disengaged when live but without electrical load. If connector is mated or unmated under load, the load shall be reduced to 10% of the rated current. It is made of grey PC GV (polycarbonate glass fibre filled).
- <gt/>500 Mating cycles lifetime
- IP00/IP20 Protection
- -40 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
Heavy Mate D
No. of Contacts
40+PE Contacts
Gender
Plug
Current Rating
10A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
E16
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056245