Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10A072 000 9
Order Code2346001
Product RangeHeavy Mate DD
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY155.630 (CNY175.8619) |
10+ | CNY132.200 (CNY149.386) |
50+ | CNY99.190 (CNY112.0847) |
100+ | CNY96.340 (CNY108.8642) |
Price for:Each
Minimum: 1
Multiple: 1
CNY155.63 (CNY175.86 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10A072 000 9
Order Code2346001
Product RangeHeavy Mate DD
Technical Datasheet
Product RangeHeavy Mate DD
Heavy Duty Connector TypeInsert
No. of Contacts42+PE Contacts
Rectangular Shell SizeE16
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating10A
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
Heavy Mate DD
No. of Contacts
42+PE Contacts
Gender
Plug
Current Rating
10A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
E16
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.060963